
The IDT MK2732-06GTR is a single crystal oscillator with a maximum frequency of 54MHz. It features a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The MK2732-06GTR is available in quantities of 2500 units, packaged in tape and reel format. It does not comply with RoHS regulations.
IDT MK2732-06GTR technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 54MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK2732-06GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
