The IDT MK2761ASTR is a single PLL circuit with a clock input, packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C. The device is available in quantities of 2500 per reel, packaged in tape and reel format. The PLL function is enabled.
IDT MK2761ASTR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 27MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
