
The MK3200GLFT is a single crystal oscillator from IDT, packaged in a TSSOP case and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The oscillator has a maximum frequency of 32.768kHz and a maximum duty cycle of 60%. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Duty Cycle | 60% |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |