
The MK3200SILF is a 32.768kHz crystal oscillator from IDT, packaged in a SOIC-8 case and designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 3.5uA. The oscillator is lead-free and compliant with RoHS regulations, making it suitable for a variety of applications. The device has a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V.
IDT MK3200SILF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 60% |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 60% |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | No |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK3200SILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
