
The IDT MK3200SITR is a single crystal oscillator with a maximum frequency of 32.768kHz. It features a SOIC package and is designed for surface mount applications. The oscillator operates within a temperature range of -40°C to 85°C. The device is available in tape and reel packaging with a quantity of 2500 units per reel.
IDT MK3200SITR technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK3200SITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
