
The IDT MK3200STR is a 32.768kHz crystal oscillator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a surface mount package and is available in quantities of 2500. The oscillator is not a PLL device and is not RoHS compliant.
IDT MK3200STR technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK3200STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
