
The MK3711DMILFTR is a 1-channel crystal oscillator from IDT, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 16MHz. This oscillator is available in tape and reel packaging with a quantity of 2500 units per reel. The device is RoHS compliant and does not feature a PLL or radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Depth | 3.94mm |
| Input | Crystal |
| Length | 4.93mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
