IC VCXO DTV/SET-TOP 8-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Depth | 3.94mm |
| Input | LVTTL |
| Length | 4.93mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |