
IC VCXO DTV/SET-TOP 8-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Depth | 3.94mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK3711D |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
