The IDT MK3711DMTR is a single PLL circuit with a clock input, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 134MHz. The device is available in tape and reel packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Depth | 3.94mm |
| Input | Clock |
| Length | 4.93mm |
| Max Frequency | 134MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |