
The IDT MK3720DLF is a 54MHz crystal oscillator with a SOIC package and surface mount capabilities. It operates within a temperature range of 0 to 70°C and is designed to work with a supply voltage of 3.3V. The oscillator is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a packaging quantity of 97 units per rail or tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 54MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK3720 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |