IDT MK3721DLF technical specifications.
| Package/Case | SOIC |
| Depth | 3.94mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Frequency | 28MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | MK3721 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK3721DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
