The IDT MK3721S is a single PLL IC designed for clock input applications. It is packaged in a SOIC package with a length of 4.93mm and a depth of 3.94mm, suitable for surface mount applications. The device operates over a temperature range of 0 to 70°C and has a maximum operating frequency of 200MHz. The MK3721S is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Depth | 3.94mm |
| Input | Clock |
| Length | 4.93mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |