
VCXO Oscillators VCXO PLUS AUDIO CLOCK FOR STB
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 27MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 5pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK3722 |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
