
The IDT MK3722GTR is a single crystal oscillator with a maximum frequency of 27MHz. It features a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The PLL function is enabled, and it is available in quantities of 2500 per reel.
IDT MK3722GTR technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 27MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK3722GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
