
The IDT MK3724GTR is a single crystal oscillator with a maximum frequency of 73.728MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0 to 70°C. The device is available in quantities of 2500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT MK3724GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 73.728MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK3724GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
