IDT MK3727DLF technical specifications.
| Package/Case | SOIC |
| Frequency | 36MHz |
| Frequency Stability | 115ppm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Capacitance | 14pF |
| Max Duty Cycle | 55% |
| Max Frequency | 36MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK3727 |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK3727DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
