
The IDT MK3727HTR is a single crystal oscillator with a maximum frequency of 36MHz. It features a SOIC package and is designed for surface mount applications. The oscillator operates within a temperature range of 0 to 70°C. The device is available in quantities of 2500 per reel, packaged in tape and reel format.
IDT MK3727HTR technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 36MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK3727HTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
