IC VCXO/HDTV CLK SOURCE 28-SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Frequency | 27MHz |
| Frequency Stability | 100ppm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Load Capacitance | 5pF |
| Max Duty Cycle | 60% |
| Max Frequency | 108MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK3771-17 |
| Termination | SMD/SMT |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
