
The MK3805RITR is a dual LVCMOS IC with a maximum operating frequency of 100MHz. It is packaged in a surface mount SSOP package. The IC is designed to operate over a temperature range of -40°C to 85°C. It is available in quantities of 2500 per reel. The MK3805RITR is suitable for use in a variety of applications.
IDT MK3805RITR technical specifications.
| Package/Case | SSOP |
| Input | LVCMOS |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK3805RITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
