
The IDT MK5811ASLFTR is a single circuit component with a lead free SOIC package. It operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 3.63V. The component is designed for surface mount applications and is available in tape and reel packaging with a quantity of 2500 units. It features a PLL and is compliant with RoHS regulations.
IDT MK5811ASLFTR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK5811A |
| Supply Current | 35mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK5811ASLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
