
The MK5811CMLF is a single output low dropout (LDO) regulator from IDT, operating from a 3.3V supply voltage and consuming up to 23mA of current. It is packaged in a lead-free SOIC-8 package, measuring 4.9mm in length, 3.9mm in width, and 1.5mm in thickness. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MK5811C |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |