
The IDT MK5811S is a single PLL clock circuit with a maximum operating frequency of 32MHz. It is packaged in a surface mount SOIC package and is suitable for operation between 0°C and 85°C. The device is available in quantities of 97 and is packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
