
The IDT MK5811SLFTR is a single PLL circuit with a clock input, operating at a maximum frequency of 32MHz. It is designed to function within a supply voltage range of 3V to 3.63V and has a maximum operating temperature of 85°C. The device is packaged in a lead-free SOIC package, suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 2500 per tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT MK5811SLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MK5811 |
| Supply Current | 35mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK5811SLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.