
The IDT MK5818S is a single PLL circuit with a clock input, operating within a temperature range of 0°C to 70°C. It is packaged in a SOIC package, suitable for surface mount applications. The device is available in quantities of 97, packaged in rail or tube packaging. The PLL function is enabled, but the device is not RoHS compliant.
IDT MK5818S technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK5818S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.