
The IDT MK5818SLF is a 3.3V clock oscillator with a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. It operates within a temperature range of 0°C to 70°C and is packaged in a surface mount SOIC package. The oscillator has a maximum frequency of 16MHz and a supply current of 12.5mA. It is lead free and RoHS compliant, packaged in a rail/Tube with 97 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK5818 |
| Supply Current | 12.5mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
