IDT MK712RITR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Touchscreen | Resistive |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT MK712RITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
