
The IDT MK712RLF is a 12-bit parallel touchscreen controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is lead-free and RoHS compliant, packaged in a QSOP with a package quantity of 48. It is designed for surface mount applications with a height of 1.5mm, length of 10mm, thickness of 1.47mm, and width of 4mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Height | 1.5mm |
| Interface | Parallel, 4-WIRE |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MK712 |
| Supply Current | 5mA |
| Thickness | 1.47mm |
| Touchscreen | Resistive |
| Width | 4mm |
| RoHS | Compliant |
