
The IDT MK712RLFTR is a 12-bit resistive touchscreen controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free SSOP package and is designed for surface mount applications. The controller operates at a supply current of 5mA and is available in quantities of 2500 per reel. The MK712RLFTR is compliant with RoHS regulations and is suitable for use in a variety of touchscreen applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Touchscreen | Resistive |
| Width | 3.8mm |
| RoHS | Compliant |
