
The IDT MK712SILF is a 12-bit resistive touchscreen controller with a SOIC package. It operates over a temperature range of -30°C to 70°C and is RoHS compliant. The device has a maximum operating supply current of 5mA and is available in a packaging quantity of 26 units. The MK712SILF is designed for surface mount applications and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Thickness | 2.34mm |
| Touchscreen | Resistive |
| Width | 7.6mm |
| RoHS | Compliant |
