
The IDT MK712SILFTR is a 12-bit parallel resistive touchscreen controller packaged in a SOIC case. It operates over a temperature range of -30°C to 70°C and is RoHS compliant. The device is designed for surface mount applications and is available in quantities of 1000 per reel. It requires an operating supply voltage of 5.5V and draws a maximum operating supply current of 5mA.
IDT MK712SILFTR technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MK712 |
| Thickness | 2.34mm |
| Touchscreen | Resistive |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK712SILFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
