
IC CLK BUFFER 1:8 200MHZ 28QSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Duty Cycle | 60% |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 75mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB, Buffalo™ |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
