
The IDT MK74CG117AF is a single PLL circuit with a clock input, operating at a maximum frequency of 90MHz. It is designed to function within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a surface mount SSOP package, available in quantities of 30 per rail/Tube packaging.
IDT MK74CG117AF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK74CG117AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
