The IDT MK9173-01CS08LF is a single circuit device with a package type of LCC and a mounting style of surface mount. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum frequency of 100 MHz. The input signal is TTL compatible. This device is packaged in tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |