IC PLL VIDEO GENLOCK 8-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | LVCMOS |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |