The IDT MPC9230EIR2 is a single crystal oscillator with a maximum frequency of 750MHz and an operating supply voltage of 3.3V. It is designed for surface mount applications and is packaged in a PLCC package. The oscillator operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in quantities of 500 and is packaged on a tape and reel. It is a single circuit device with a supply current of 110mA.
Sign in to ask questions about the IDT MPC9230EIR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT MPC9230EIR2 technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC9230EIR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.