
The IDT MPC9239EIR2 is a crystal oscillator with a maximum operating frequency of 900MHz and a supply voltage of 3.3V. It is packaged in a PLCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 70°C and is RoHS compliant. The oscillator has a supply current of 100mA and is available in a tape and reel packaging format with 500 units per package.
IDT MPC9239EIR2 technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 900MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC9239 |
| Supply Current | 100mA |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
