
The MPC92469ACR2 is a 400MHz crystal oscillator from IDT, packaged in a TQFP package and designed for surface mount. It operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The oscillator has a maximum supply current of 95mA and is RoHS compliant.
IDT MPC92469ACR2 technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| RoHS | Compliant |
No datasheet is available for this part.