
The IDT MPC9315AC is a single circuit, surface mount IC with a TQFP package, operating over a temperature range of -40°C to 85°C. It features a 3.3V operating supply voltage and a maximum supply voltage of 3.465V. The IC has a maximum frequency of 160MHz and a supply current of 7mA. It is lead free and RoHS compliant, packaged in a tray with 250 units.
IDT MPC9315AC technical specifications.
| Package/Case | TQFP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC9315 |
| Supply Current | 7mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.