
The IDT MPC9331AC is a single circuit, surface mount device with a TQFP package, operating from 0°C to 70°C. It is designed for use with LVCMOS inputs and is compliant with RoHS regulations. The device has a maximum operating frequency of 240MHz and a supply voltage of 3.3V, with a maximum supply current of 12mA. The MPC9331AC is packaged in a tray with 250 units per package.
IDT MPC9331AC technical specifications.
| Package/Case | TQFP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.