Sign in to ask questions about the IDT MPC942CAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT MPC942CAC technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 55% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | No |
| Propagation Delay | 2.8ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC942C |
| Thickness | 1.4mm |
| Turn-On Delay Time | 2.8ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC942CAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
