
The MPC942CFA is a single-circuit clock generator with 18 outputs. It operates from 2.375V to 3.465V and has a maximum operating temperature of 70°C. The device is packaged in a TQFP and is suitable for surface mount applications. The MPC942CFA has a maximum frequency of 250MHz and a propagation delay of 2.8ns. It draws a quiescent current of 500uA and has a turn-on delay time of 2.8ns.
IDT MPC942CFA technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 55% |
| Input | LVTTL |
| Max Duty Cycle | 55% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | No |
| Propagation Delay | 2.8ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT MPC942CFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
