
The IDT MPC9443AER2 is a single circuit, surface mount device with a maximum operating temperature range of -40°C to 85°C. It operates on a supply voltage between 2.375V and 3.465V and has a maximum quiescent current of 3mA. The device is packaged in a lead-free LQFP package with a thickness of 1.4mm and a width of 7mm. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the IDT MPC9443AER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT MPC9443AER2 technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC9443AER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
