
The MPC9443FAR2 is a single-channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.375V and 3.465V and has a quiescent current of 3mA. The IC is packaged in a TQFP package and is available in quantities of 2000 per reel. It is not radiation hardened and is not RoHS compliant.
IDT MPC9443FAR2 technical specifications.
| Package/Case | TQFP |
| Input | LVCMOS |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.