The MPC9447AC is a single-ended 9-output IC with a maximum operating frequency of 350MHz and a supply voltage range of 2.375V to 3.465V. It is packaged in a lead-free TQFP package with a height and thickness of 1.4mm and a length and width of 7mm. The IC is designed for surface mount and has a quiescent current of 2mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
IDT MPC9447AC technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Operating Supply Current | 2mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC9447 |
| Thickness | 1.4mm |
| Weight | 0.002568oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
