IDT MPC961CAC technical specifications.
| Package/Case | TQFP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Propagation Delay | 120ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC961C |
| Supply Current | 5mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC961CAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.