
The MPC962308EF-1HR2 is a single LVCMOS PLL device with a maximum operating frequency of 133.3MHz. It is designed to operate within a temperature range of 0-70°C and is supplied at 3.3V. The device is packaged in a SOIC package and is mounted using surface mount techniques. It is available in quantities of 2500 per reel.
IDT MPC962308EF-1HR2 technical specifications.
| Package/Case | SOIC |
| Input | LVCMOS |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
