
The MPC9653AACR2 is a single-channel LVCMOS IC with a maximum operating frequency of 125MHz. It is designed to operate within a temperature range of 0°C to 70°C. The device is powered by a 3.3V supply voltage and draws a maximum supply current of 10mA. The MPC9653AACR2 is packaged in a TQFP package and is available in quantities of 2000. It is RoHS compliant and features a PLL.
Sign in to ask questions about the IDT MPC9653AACR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT MPC9653AACR2 technical specifications.
| Package/Case | TQFP |
| Input | LVCMOS |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC9653AACR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
