
The IDT MPC9992AC is a 400MHz crystal oscillator packaged in a surface mount LQFP. It operates over a temperature range of 0°C to 70°C and accepts a crystal input. The oscillator has a supply voltage of 3.3V and a supply current of 12mA. It is RoHS compliant and available in a tray packaging with 250 units per package.
IDT MPC9992AC technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.955V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC9992AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
