
The MPC9993ACR2 is a single LVPECL clock buffer from IDT, packaged in a TQFP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device can handle a maximum frequency of 200MHz and has a supply current of 15mA. The MPC9993ACR2 is RoHS compliant and available in quantities of 2000 on tape and reel.
IDT MPC9993ACR2 technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
No datasheet is available for this part.
